
JG0-0032NL | |
|---|---|
DigiKey Part Number | 553-1362-ND |
Manufacturer | |
Manufacturer Product Number | JG0-0032NL |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | JG0-0032NL Models |
Category | Height Above Board 0.535" (13.59mm) |
Manufacturer Pulse Electronics | LED Color Green, Yellow - Green |
Series | Number of Cores per Jack 4 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 4 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,39000 € | 32,39 € |
| 15 | 26,75400 € | 401,31 € |
| 30 | 25,47733 € | 764,32 € |
| 60 | 24,26217 € | 1.455,73 € |
| 105 | 23,32381 € | 2.449,00 € |
| 255 | 21,91024 € | 5.587,11 € |
| Unit Price without VAT: | 32,39000 € |
|---|---|
| Unit Price with VAT: | 38,54410 € |

