
JG0-0025NL | |
|---|---|
DigiKey Part Number | 553-1358-ND |
Manufacturer | |
Manufacturer Product Number | JG0-0025NL |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JG0-0025NL Models |
Category | Height Above Board 0.545" (13.84mm) |
Manufacturer Pulse Electronics | LED Color Green - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 4 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,26000 € | 51,26 € |
| 15 | 42,33667 € | 635,05 € |
| 30 | 40,31733 € | 1.209,52 € |
| 60 | 38,39500 € | 2.303,70 € |
| 105 | 36,91029 € | 3.875,58 € |
| Unit Price without VAT: | 51,26000 € |
|---|---|
| Unit Price with VAT: | 60,99940 € |

