
JG0-0025 | |
|---|---|
DigiKey Part Number | 553-1260-ND |
Manufacturer | |
Manufacturer Product Number | JG0-0025 |
Description | CONN JACK 4PORT PCB |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.545" (13.84mm) |
Manufacturer Pulse Electronics | LED Color Green - Green |
Series | Number of Cores per Jack 8 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Obsolete | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 4 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |

