2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
JG0-0023NL
JG0-0023NL

JG0-0023NL

DigiKey Part Number
553-1357-ND
Manufacturer
Manufacturer Product Number
JG0-0023NL
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JG0-0023NL Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.545" (13.84mm)
Manufacturer
Pulse Electronics
LED Color
Green - Green
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
2
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120,76000 €20,76 €
2016,80250 €336,05 €
4016,00025 €640,01 €
6015,54917 €932,95 €
10014,99930 €1.499,93 €
26014,02231 €3.645,80 €
50013,39090 €6.695,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,76000 €
Unit Price with VAT:24,70440 €