Similar

JD3-0002NL | |
|---|---|
DigiKey Part Number | 553-2610-ND |
Manufacturer | |
Manufacturer Product Number | JD3-0002NL |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JD3-0002NL Models |
Category | Height Above Board 0.664" (16.87mm) |
Manufacturer Pulse Electronics | LED Color Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded |
Part Status Obsolete | Features Board Lock |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation Vertical | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JXD3-0Z02NL | Pulse Electronics | 1.026 | 553-JXD3-0Z02NL-ND | 5,75000 € | Similar |


