



JD1-0001NL | |
|---|---|
DigiKey Part Number | 553-2361-ND |
Manufacturer | |
Manufacturer Product Number | JD1-0001NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JD1-0001NL Models |
Category | Height Above Board 0.543" (13.80mm) |
Manufacturer Pulse Electronics | LED Color Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 10 | 5,83700 € | 58,37 € |
| 25 | 5,47080 € | 136,77 € |
| 50 | 5,20980 € | 260,49 € |
| 100 | 4,96110 € | 496,11 € |
| 250 | 4,65060 € | 1.162,65 € |
| 500 | 4,42876 € | 2.214,38 € |
| 1.000 | 4,21759 € | 4.217,59 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |











