
J3018G21KNL | |
|---|---|
DigiKey Part Number | J3018G21KNL-ND |
Manufacturer | |
Manufacturer Product Number | J3018G21KNL |
Description | CONN JACK 1PORT SURFACE MOUNT |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-TX |
Datasheet | Datasheet |
Category | Height Above Board 0.536" (13.61mm) |
Manufacturer Pulse Electronics | LED Color Green - Green |
Series | Number of Cores per Jack 5 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Obsolete | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX | Operating Temperature 0°C ~ 70°C |
Mounting Type Surface Mount | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |

