Image for J2042H3B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J2042H3B

DigiKey Part Number
553-1250-ND
Manufacturer
Manufacturer Product Number
J2042H3B
Description
CONN JACK 12PORT PCB
Customer Reference
Detailed Description
12 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
1.005" (25.53mm)
Manufacturer
Pulse Electronics
LED Color
Does Not Contain LED
Series
Number of Cores per Jack
4
Packaging
Bulk
Shielding
Shielded, EMI Finger
Part Status
Obsolete
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up and Down
Number of Ports
12
Contact Material
Phosphor Bronze
Number of Rows
2
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.