
J2039H3B | |
|---|---|
DigiKey Part Number | J2039H3B-ND |
Manufacturer | |
Manufacturer Product Number | J2039H3B |
Description | CONN JACK 12PORT PCB |
Customer Reference | |
Detailed Description | 12 Port RJ45 Through Hole 10/100 Base-TX |
Datasheet | Datasheet |
Category | Height Above Board 1.005" (25.53mm) |
Manufacturer Pulse Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 5 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Obsolete | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 12 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 10/100 Base-TX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |

