4 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1N-0013NL

DigiKey Part Number
553-J1N-0013NL-ND
Manufacturer
Manufacturer Product Number
J1N-0013NL
Description
CONN JACK 4PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
J1N-0013NL Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.480" (12.19mm)
Manufacturer
Pulse Electronics
LED Color
Green - Yellow
Series
Number of Cores per Jack
4
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
4
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
133,14000 €33,14 €
1527,37067 €410,56 €
3026,06467 €781,94 €
6024,82133 €1.489,28 €
10523,86124 €2.505,43 €
25522,41510 €5.715,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,14000 €
Unit Price with VAT:39,43660 €