J1026F21C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 854
Unit Price: 8,25000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,97210 €
Datasheet
1 Port RJ45 Through Hole 10/100 Base-TX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1026F21C

DigiKey Part Number
553-1242-ND
Manufacturer
Manufacturer Product Number
J1026F21C
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.550" (13.97mm)
Manufacturer
Pulse Electronics
LED Color
Yellow - Green
Series
Number of Cores per Jack
5
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Obsolete
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
15.0µin (0.38µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J1026F21CNLPulse Electronics854553-1352-ND8,25000 €Parametric Equivalent
0934633214Molex00934633214-ND4,97210 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable