
J1012F01CNL | |
|---|---|
DigiKey Part Number | 553-2106-ND |
Manufacturer | |
Manufacturer Product Number | J1012F01CNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J1012F01CNL Models |
Category | Height Above Board 0.550" (13.97mm) |
Manufacturer Pulse Electronics | LED Color Yellow - Green |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 6,20500 € | 62,05 € |
| 30 | 5,74233 € | 172,27 € |
| 60 | 5,46783 € | 328,07 € |
| 120 | 5,20692 € | 624,83 € |
| 270 | 4,91744 € | 1.327,71 € |
| 510 | 4,70180 € | 2.397,92 € |
| 1.020 | 4,47762 € | 4.567,17 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |

