
J0N-0012NL | |
|---|---|
DigiKey Part Number | 553-2648-ND |
Manufacturer | |
Manufacturer Product Number | J0N-0012NL |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100/1000 Base-T, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | J0N-0012NL Models |
Category | Height Above Board 0.536" (13.61mm) |
Manufacturer Pulse Electronics | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 9 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 4 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 36,90700 € | 2.214,42 € |
| Unit Price without VAT: | 36,90700 € |
|---|---|
| Unit Price with VAT: | 43,91933 € |

