
J0N-0011NL | |
|---|---|
DigiKey Part Number | 553-2647-ND |
Manufacturer | |
Manufacturer Product Number | J0N-0011NL |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J0N-0011NL Models |
Category | Height Above Board 0.536" (13.61mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 4 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,65000 € | 38,65 € |
| 15 | 31,93067 € | 478,96 € |
| 30 | 30,40767 € | 912,23 € |
| 60 | 28,95750 € | 1.737,45 € |
| 105 | 27,83752 € | 2.922,94 € |
| 255 | 26,15039 € | 6.668,35 € |
| Unit Price without VAT: | 38,65000 € |
|---|---|
| Unit Price with VAT: | 45,99350 € |



