Similar




J0G-0007NL | |
|---|---|
DigiKey Part Number | 553-1662-ND |
Manufacturer | |
Manufacturer Product Number | J0G-0007NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J0G-0007NL Models |
Category | Height Above Board 0.445" (11.30mm) |
Manufacturer Pulse Electronics | LED Color Green, Orange - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJK8513-7A98NL | Taoglas Limited | 297 | 931-TMJK8513-7A98NL-ND | 5,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,84000 € | 9,84 € |
| 10 | 8,36300 € | 83,63 € |
| 25 | 7,83920 € | 195,98 € |
| 70 | 7,28971 € | 510,28 € |
| 140 | 6,94179 € | 971,85 € |
| 280 | 6,61064 € | 1.850,98 € |
| 560 | 6,29543 € | 3.525,44 € |
| 1.050 | 6,02266 € | 6.323,79 € |
| Unit Price without VAT: | 9,84000 € |
|---|---|
| Unit Price with VAT: | 11,70960 € |


