


J0B-5401NL | |
|---|---|
DigiKey Part Number | 553-J0B-5401NL-ND |
Manufacturer | |
Manufacturer Product Number | J0B-5401NL |
Description | CONN JACK 8PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Port RJ45 Through Hole 5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J0B-5401NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 8 | |
Number of Rows | 2 | |
Applications | 5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.002" (25.46mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy; Stainless Steel | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 67,96200 € | 2.038,86 € |
| Unit Price without VAT: | 67,96200 € |
|---|---|
| Unit Price with VAT: | 80,87478 € |


