Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J0033D21NL | |
|---|---|
DigiKey Part Number | J0033D21NL-ND |
Manufacturer | |
Manufacturer Product Number | J0033D21NL |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.545" (13.84mm) |
Manufacturer Pulse Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J00-0014NL | Pulse Electronics | 6.047 | 553-1612-5-ND | 5,33000 € | Parametric Equivalent |
| J00-0042NL | Pulse Electronics | 0 | 553-1617-5-ND | 4,69000 € | Parametric Equivalent |
| J0011D01NL | Pulse Electronics | 569 | 553-1484-ND | 7,52000 € | Parametric Equivalent |
| JXR0-0005NL | Pulse Electronics | 0 | 553-2047-ND | 8,08000 € | Parametric Equivalent |
| JXR0-0005NLT | Pulse Electronics | 384 | 553-JXR0-0005NLTCT-ND | 8,08000 € | Parametric Equivalent |









