Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J0006D21 | |
|---|---|
DigiKey Part Number | J0006D21-ND |
Manufacturer | |
Manufacturer Product Number | J0006D21 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J0006D21 Models |
Category | Height Above Board 0.545" (13.84mm) |
Manufacturer Pulse Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Obsolete | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J00-0061NL | Pulse Electronics | 3.512 | 553-1479-ND | 5,35000 € | Parametric Equivalent |
| J0011D21NL | Pulse Electronics | 89 | 553-1347-ND | 6,64000 € | Parametric Equivalent |
| J0012D21NL | Pulse Electronics | 201 | 553-3877-ND | 6,64000 € | Parametric Equivalent |
| J0018D21NL | Pulse Electronics | 0 | 553-J0018D21NL-ND | 7,44000 € | Parametric Equivalent |
| JX0011D21NL | Pulse Electronics | 811 | 553-3900-ND | 7,25000 € | Parametric Equivalent |













