1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J00-0065

DigiKey Part Number
553-1237-ND
Manufacturer
Manufacturer Product Number
J00-0065
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.545" (13.84mm)
Manufacturer
Pulse Electronics
LED Color
Green - Yellow
Series
Number of Cores per Jack
4
Packaging
Bulk
Shielding
Shielded, EMI Finger
Part Status
Obsolete
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
15.0µin (0.38µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.