


ICEFIN698/960NMO | |
|---|---|
DigiKey Part Number | 553-3951-ND |
Manufacturer | |
Manufacturer Product Number | ICEFIN698/960NMO |
Description | RF ANT 855MHZ DOME NMO PANEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, ISM, Wi-Fi Dome Connector, NMO Panel Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Pulse Electronics | Number of Bands 1 |
Series | VSWR 2.2 |
Packaging Bag | Gain 4.5dBi |
Part Status Active | Termination Connector, NMO |
RF Family/Standard Cellular, General ISM, WiFi | Ingress Protection IP67 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 855MHz | Height (Max) 3.099" (78.71mm) |
Frequency Range 750MHz ~ 960MHz | Applications LTE, ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,59000 € | 53,59 € |
| 16 | 42,95500 € | 687,28 € |
| 32 | 41,35906 € | 1.323,49 € |
| 112 | 39,15598 € | 4.385,47 € |
| Unit Price without VAT: | 53,59000 € |
|---|---|
| Unit Price with VAT: | 63,77210 € |

