


ICEFIN49NMOHF | |
|---|---|
DigiKey Part Number | 553-3943-ND |
Manufacturer | |
Manufacturer Product Number | ICEFIN49NMOHF |
Description | RF ANT 5.5GHZ BLADE NMO BASE MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 4.9GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6.2dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 2.624" (66.66mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,43000 € | 39,43 € |
| 16 | 31,31438 € | 501,03 € |
| 32 | 30,09531 € | 963,05 € |
| 112 | 28,41286 € | 3.182,24 € |
| 256 | 27,58609 € | 7.062,04 € |
| Unit Price without VAT: | 39,43000 € |
|---|---|
| Unit Price with VAT: | 46,92170 € |

