


ICEBLADEWS | |
|---|---|
DigiKey Part Number | ICEBLADEWS-ND |
Manufacturer | |
Manufacturer Product Number | ICEBLADEWS |
Description | RF ANT 2.4/5.4GHZ BLADE SMA MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Blade, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.2dB | |
Power - Max | 2 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 9.114" (231.50mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 12,46481 € | 1.919,58 € |
| Unit Price without VAT: | 12,46481 € |
|---|---|
| Unit Price with VAT: | 14,83312 € |

