
ICEBLADELT | |
|---|---|
DigiKey Part Number | ICEBLADELT-ND |
Manufacturer | |
Manufacturer Product Number | ICEBLADELT |
Description | RF ANT 829MHZ/2.2GHZ BLADE TNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Blade, Tilt TNC Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | VSWR 2.5 |
Packaging Bulk | Gain 2.5dBi |
Part Status Active | Power - Max 3 W |
RF Family/Standard Cellular | Termination TNC Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 829MHz, 2.2GHz | Height (Max) 9.114" (231.50mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Applications LTE |
Antenna Type Blade, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 14,52753 € | 2.237,24 € |
| Unit Price without VAT: | 14,52753 € |
|---|---|
| Unit Price with VAT: | 17,28776 € |

