
HXE2006HLT | |
|---|---|
DigiKey Part Number | 553-HXE2006HLTTR-ND - Tape & Reel (TR) 553-HXE2006HLTCT-ND - Cut Tape (CT) 553-HXE2006HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXE2006HLT |
Description | TRANSF ESS BMS 500V 4.3KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.733" L x 0.492" W (18.63mm x 12.50mm) | |
Height - Seated (Max) | 0.344" (8.74mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,82100 € | 38,21 € |
| 25 | 3,66760 € | 91,69 € |
| 50 | 3,55460 € | 177,73 € |
| 100 | 3,44470 € | 344,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,30380 € | 825,95 € |
| 500 | 3,20050 € | 1.600,25 € |
| 750 | 3,14133 € | 2.356,00 € |
| 1.250 | 3,06818 € | 3.835,22 € |
| 1.750 | 3,02082 € | 5.286,44 € |
| 2.500 | 2,97132 € | 7.428,30 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

