


HXB7603NL | |
|---|---|
DigiKey Part Number | 553-HXB7603NL-ND |
Manufacturer | |
Manufacturer Product Number | HXB7603NL |
Description | MOD QUAD 10GD EXT. HF 96P |
Customer Reference | |
Detailed Description | 350µH LAN 1/5/10G Base-T Pulse Transformer 1CT:1CT Through Hole |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 1.319" L x 1.142" W (33.50mm x 29.00mm) |
Part Status Discontinued at DigiKey | Height - Seated (Max) 0.661" (16.80mm) |
Transformer Type LAN 1/5/10G Base-T | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,39000 € | 16,39 € |
| 17 | 14,46412 € | 245,89 € |
| 34 | 13,98206 € | 475,39 € |
| 51 | 12,53588 € | 639,33 € |
| 102 | 12,05363 € | 1.229,47 € |
| Unit Price without VAT: | 16,39000 € |
|---|---|
| Unit Price with VAT: | 19,50410 € |

