


HXB7601NL | |
|---|---|
DigiKey Part Number | 553-HXB7601NL-ND |
Manufacturer | |
Manufacturer Product Number | HXB7601NL |
Description | MOD QUAD 10GPP EXT. HF 96P |
Customer Reference | |
Detailed Description | 120µH LAN 1/5/10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Transformer Type | LAN 1/5/10G Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Through Hole | |
Size / Dimension | 1.319" L x 1.142" W (33.50mm x 29.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Operating Temperature | -40°C ~ 90°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,73000 € | 19,73 € |
| 17 | 17,40824 € | 295,94 € |
| 34 | 16,82794 € | 572,15 € |
| 51 | 15,08725 € | 769,45 € |
| 102 | 14,50686 € | 1.479,70 € |
| Unit Price without VAT: | 19,73000 € |
|---|---|
| Unit Price with VAT: | 23,47870 € |

