


HXB7013HLT | |
|---|---|
DigiKey Part Number | 553-HXB7013HLTTR-ND - Tape & Reel (TR) 553-HXB7013HLTCT-ND - Cut Tape (CT) 553-HXB7013HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB7013HLT |
Description | MOD DUAL 10GD 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 100µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.291" L x 0.543" W (32.80mm x 13.80mm) |
Part Status Active | Height - Seated (Max) 0.287" (7.30mm) |
Transformer Type LAN 10G Base-T | Operating Temperature -40°C ~ 90°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HXB7014HLT | Pulse Electronics | 6 | 553-HXB7014HLTCT-ND | 7,94000 € | Parametric Equivalent |
| HXB7016HLT | Pulse Electronics | 300 | 553-HXB7016HLTCT-ND | 7,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 10 | 7,16500 € | 71,65 € |
| 25 | 6,87400 € | 171,85 € |
| 50 | 6,66020 € | 333,01 € |
| 100 | 6,45200 € | 645,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,13360 € | 1.840,08 € |
| 600 | 5,93985 € | 3.563,91 € |
| 900 | 5,82906 € | 5.246,15 € |
| 1.500 | 5,69213 € | 8.538,19 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,44860 € |

