


HXB6014HLT | |
|---|---|
DigiKey Part Number | 553-HXB6014HLTTR-ND - Tape & Reel (TR) 553-HXB6014HLTCT-ND - Cut Tape (CT) 553-HXB6014HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB6014HLT |
Description | MOD DUAL 1GPP 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.094" L x 0.480" W (27.80mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.283" (7.20mm) |
Transformer Type LAN 1000 Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN2VSOPD48351C2 | Eaton - Electronics Division | 300 | 283-LAN2VSOPD48351C2CT-ND | 4,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 6,31700 € | 63,17 € |
| 25 | 6,06080 € | 151,52 € |
| 50 | 5,87300 € | 293,65 € |
| 100 | 5,68980 € | 568,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 5,37111 € | 1.879,89 € |
| 700 | 5,20159 € | 3.641,11 € |
| 1.050 | 5,10464 € | 5.359,87 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |

