


HXB6013HLT | |
|---|---|
DigiKey Part Number | 553-HXB6013HLTTR-ND - Tape & Reel (TR) 553-HXB6013HLTCT-ND - Cut Tape (CT) 553-HXB6013HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB6013HLT |
Description | MOD DUAL 1GPP 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 6,12600 € | 61,26 € |
| 25 | 5,87680 € | 146,92 € |
| 50 | 5,69460 € | 284,73 € |
| 100 | 5,51710 € | 551,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 5,20829 € | 1.822,90 € |
| 700 | 5,04396 € | 3.530,77 € |
| 1.050 | 4,94999 € | 5.197,49 € |
| 1.750 | 4,83383 € | 8.459,20 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |

