


HXB5G020HLT | |
|---|---|
DigiKey Part Number | 553-HXB5G020HLTTR-ND - Tape & Reel (TR) 553-HXB5G020HLTCT-ND - Cut Tape (CT) 553-HXB5G020HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB5G020HLT |
Description | MOD DUAL 5GPP 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.291" L x 0.543" W (32.80mm x 13.80mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 6,17200 € | 61,72 € |
| 25 | 5,92200 € | 148,05 € |
| 50 | 5,73820 € | 286,91 € |
| 100 | 5,55920 € | 555,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,28547 € | 1.585,64 € |
| 600 | 5,11887 € | 3.071,32 € |
| 900 | 5,02356 € | 4.521,20 € |
| 1.500 | 4,90573 € | 7.358,60 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,13960 € |

