


HXB5G017HLT | |
|---|---|
DigiKey Part Number | 553-HXB5G017HLTTR-ND - Tape & Reel (TR) 553-HXB5G017HLTCT-ND - Cut Tape (CT) 553-HXB5G017HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB5G017HLT |
Description | MOD DUAL 5GPP 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 6,20900 € | 62,09 € |
| 25 | 5,95760 € | 148,94 € |
| 50 | 5,77260 € | 288,63 € |
| 100 | 5,59260 € | 559,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 5,27951 € | 1.847,83 € |
| 700 | 5,11293 € | 3.579,05 € |
| 1.050 | 5,01764 € | 5.268,52 € |
| 1.750 | 4,89990 € | 8.574,82 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

