


HB4011HLT | |
|---|---|
DigiKey Part Number | 553-HB4011HLTTR-ND - Tape & Reel (TR) 553-HB4011HLTCT-ND - Cut Tape (CT) 553-HB4011HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB4011HLT |
Description | MOD SIN 2. 5GD 3KV 1:1 HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 4,54800 € | 45,48 € |
| 25 | 4,36520 € | 109,13 € |
| 50 | 4,23060 € | 211,53 € |
| 100 | 4,09930 € | 409,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,87086 € | 1.354,80 € |
| 700 | 3,74921 € | 2.624,45 € |
| 1.050 | 3,67964 € | 3.863,62 € |
| 1.750 | 3,59359 € | 6.288,78 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

