


HXB5012HLT | |
|---|---|
DigiKey Part Number | 553-HXB5012HLTTR-ND - Tape & Reel (TR) 553-HXB5012HLTCT-ND - Cut Tape (CT) 553-HXB5012HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB5012HLT |
Description | MOD SIN 1GD 1:1 HF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,83100 € | 38,31 € |
| 25 | 3,67760 € | 91,94 € |
| 50 | 3,56420 € | 178,21 € |
| 100 | 3,45410 € | 345,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,26209 € | 1.141,73 € |
| 700 | 3,15986 € | 2.211,90 € |
| 1.050 | 3,10133 € | 3.256,40 € |
| 1.750 | 3,02897 € | 5.300,70 € |
| 2.450 | 2,98213 € | 7.306,22 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |


