


HXB4019HLT | |
|---|---|
DigiKey Part Number | 553-HXB4019HLTTR-ND - Tape & Reel (TR) 553-HXB4019HLTCT-ND - Cut Tape (CT) 553-HXB4019HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB4019HLT |
Description | MOD DUAL 2 5GPP 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T, Power over Ethernet (PoE) | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.291" L x 0.543" W (32.80mm x 13.80mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 10 | 6,39100 € | 63,91 € |
| 25 | 6,13120 € | 153,28 € |
| 50 | 5,94080 € | 297,04 € |
| 100 | 5,75540 € | 575,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,47183 € | 1.641,55 € |
| 600 | 5,29927 € | 3.179,56 € |
| 900 | 5,20057 € | 4.680,51 € |
| 1.500 | 5,07854 € | 7.617,81 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,42520 € |

