350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HXB2002HLT

DigiKey Part Number
553-HXB2002HLTTR-ND - Tape & Reel (TR)
553-HXB2002HLTCT-ND - Cut Tape (CT)
553-HXB2002HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HXB2002HLT
Description
MOD SIN 100P 1:1 EXT SMD HF
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.504" L x 0.272" W (12.80mm x 6.90mm)
Part Status
Active
Height - Seated (Max)
0.222" (5.65mm)
Transformer Type
LAN 100 Base-TX
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HB2003HLTPulse Electronics530553-HB2003HLTCT-ND2,48000 €Parametric Equivalent
HB3004HLTPulse Electronics1.756553-HB3004HLTCT-ND2,98000 €Parametric Equivalent
HXB2001HLTPulse Electronics1.686553-HXB2001HLTCT-ND2,54000 €Parametric Equivalent
In-Stock: 111
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
102,25100 €22,51 €
252,16080 €54,02 €
502,09540 €104,77 €
1002,03120 €203,12 €
2501,94880 €487,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,87275 €1.123,65 €
1.2001,81432 €2.177,18 €
1.8001,78087 €3.205,57 €
3.0001,73948 €5.218,44 €
4.2001,71268 €7.193,26 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €