
HX7260NLT | |
|---|---|
DigiKey Part Number | 553-HX7260NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HX7260NLT |
Description | MDL SIN 10GPP 1:1 SM TR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,49587 € | 1.648,76 € |
| Unit Price without VAT: | 5,49587 € |
|---|---|
| Unit Price with VAT: | 6,54009 € |

