HX7137NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 179
Unit Price: 14,31000 €
Datasheet
Image for HX7137NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX7137NLT

DigiKey Part Number
553-HX7137NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HX7137NLT
Description
MDL SIN 10GD 1:1 SM TR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120µH LAN 10 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX7137NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.698" L x 0.480" W (17.73mm x 12.19mm)
Part Status
Active
Height - Seated (Max)
0.285" (7.24mm)
Transformer Type
LAN 10 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
120µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HX7137NLPulse Electronics179553-HX7137NL-ND14,31000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30010,70560 €3.211,68 €
Manufacturers Standard Package
Unit Price without VAT:10,70560 €
Unit Price with VAT:12,73966 €