
HX7028NLT | |
|---|---|
DigiKey Part Number | 553-HX7028NLTTR-ND - Tape & Reel (TR) 553-HX7028NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX7028NLT |
Description | MDL SIN 10G 1:1 SM TR |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Obsolete | |
Transformer Type | LAN 10G Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.537" L x 0.480" W (13.64mm x 12.19mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |

