
HX6221NLT | |
|---|---|
DigiKey Part Number | 553-HX6221NLTTR-ND - Tape & Reel (TR) 553-HX6221NLTCT-ND - Cut Tape (CT) 553-HX6221NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX6221NLT |
Description | MDL DUAL 1GPP 1:1 SM TR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN 1000 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,77000 € | 11,77 € |
| 10 | 10,61200 € | 106,12 € |
| 25 | 10,17760 € | 254,44 € |
| 50 | 9,85860 € | 492,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 9,31682 € | 1.583,86 € |
| 340 | 9,02176 € | 3.067,40 € |
| 510 | 8,85310 € | 4.515,08 € |
| 850 | 8,64462 € | 7.347,93 € |
| Unit Price without VAT: | 11,77000 € |
|---|---|
| Unit Price with VAT: | 14,00630 € |

