
HX6188NL | |
|---|---|
DigiKey Part Number | 553-HX6188NL-ND |
Manufacturer | |
Manufacturer Product Number | HX6188NL |
Description | MDL SIN 1GPP 1:1 4PUPOE TU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX6188NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.715" L x 0.511" W (18.16mm x 12.98mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,04100 € | 1.510,25 € |
| Unit Price without VAT: | 6,04100 € |
|---|---|
| Unit Price with VAT: | 7,18879 € |

