350µH Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX6136HLT

DigiKey Part Number
553-HX6136HLTTR-ND - Tape & Reel (TR)
553-HX6136HLTCT-ND - Cut Tape (CT)
553-HX6136HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX6136HLT
Description
MODULE DUAL GIGABIT ETHERNET 50P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350µH Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.297" W (27.94mm x 7.54mm)
Height - Seated (Max)
0.328" (8.33mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,74940 €2.437,35 €
5009,44010 €4.720,05 €
7509,26332 €6.947,49 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
112,65000 €12,65 €
1011,40000 €114,00 €
2510,93320 €273,33 €
5010,59040 €529,52 €
10010,25710 €1.025,71 €
Digi-Reel®
QuantityUnit PriceExt Price
111,94000 €11,94 €
1010,75500 €107,55 €
2510,31400 €257,85 €
509,99080 €499,54 €
1009,67660 €967,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:11,94000 €
Unit Price with VAT:14,20860 €