
HX6106NL | |
|---|---|
DigiKey Part Number | HX6106NL-ND |
Manufacturer | |
Manufacturer Product Number | HX6106NL |
Description | GIGABIT POE+ TRANSFORMER/CMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 0.715" L x 0.511" W (18.16mm x 12.98mm) | |
Height - Seated (Max) | 0.410" (10.41mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,24537 € | 1.573,61 € |
| Unit Price without VAT: | 5,24537 € |
|---|---|
| Unit Price with VAT: | 6,24199 € |

