120µH, 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX6101FNLT

DigiKey Part Number
553-HX6101FNLTTR-ND - Tape & Reel (TR)
553-HX6101FNLTCT-ND - Cut Tape (CT)
553-HX6101FNLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX6101FNLT
Description
PULSE XFMR 1CT:1CT TX/RX
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120µH, 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX6101FNLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
1.095" L x 0.590" W (27.81mm x 14.99mm)
Part Status
Active
Height - Seated (Max)
0.285" (7.24mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
120µH, 350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,24000 €15,24 €
1013,72800 €137,28 €
2513,16360 €329,09 €
5012,75000 €637,50 €
10012,34780 €1.234,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,83332 €2.958,33 €
50011,45704 €5.728,52 €
75011,24205 €8.431,54 €
Manufacturers Standard Package
Unit Price without VAT:15,24000 €
Unit Price with VAT:18,13560 €