
HX6098FNLT | |
|---|---|
DigiKey Part Number | 553-HX6098FNLTTR-ND - Tape & Reel (TR) 553-HX6098FNLTCT-ND - Cut Tape (CT) 553-HX6098FNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX6098FNLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 120UH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX6098FNLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.715" L x 0.595" W (18.16mm x 15.11mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 120µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 10 | 5,33200 € | 53,32 € |
| 25 | 5,11600 € | 127,90 € |
| 50 | 4,95780 € | 247,89 € |
| 100 | 4,80350 € | 480,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,34524 € | 1.086,31 € |
| 500 | 4,20866 € | 2.104,33 € |
| 750 | 4,13051 € | 3.097,88 € |
| 1.250 | 4,03388 € | 5.042,35 € |
| 1.750 | 3,97133 € | 6.949,83 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |

