
HX5G2003NLT | |
|---|---|
DigiKey Part Number | 553-HX5G2003NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HX5G2003NLT |
Description | MDL DUAL 5GD 1:1 SMT TR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5G2003NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.285" (7.25mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,18016 € | 2.295,04 € |
| Unit Price without VAT: | 9,18016 € |
|---|---|
| Unit Price with VAT: | 10,92439 € |

