
HX5G1010NLT | |
|---|---|
DigiKey Part Number | 553-HX5G1010NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HX5G1010NLT |
Description | MDL SIN 5GD 1:1 SMT TR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5G1010NLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.650" L x 0.360" W (16.51mm x 9.14mm) |
Part Status Active | Height - Seated (Max) 0.082" (2.08mm) |
Transformer Type General Purpose | Operating Temperature -40°C ~ 85°C |
Inductance 120µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX4110NLT | Pulse Electronics | 1.865 | 553-HX4110NLTCT-ND | 10,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,15290 € | 3.691,74 € |
| Unit Price without VAT: | 6,15290 € |
|---|---|
| Unit Price with VAT: | 7,32195 € |


