
HX5180NL | |
|---|---|
DigiKey Part Number | HX5180NL-ND |
Manufacturer | |
Manufacturer Product Number | HX5180NL |
Description | MODULE TRANSFRMR QUAD LAN 10/100 |
Customer Reference | |
Detailed Description | Pulse Transformer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Transformer Type | - | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | - | |
Size / Dimension | 0.697" L x 0.480" W (17.65mm x 12.20mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Operating Temperature | - | |
Weight | - |

