
HX5164NL | |
|---|---|
DigiKey Part Number | 553-HX5164NL-ND |
Manufacturer | |
Manufacturer Product Number | HX5164NL |
Description | TRANS MOD 1G 70W POE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5164NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 4,09000 € | 40,90 € |
| 30 | 3,89367 € | 116,81 € |
| 60 | 3,77367 € | 226,42 € |
| 120 | 3,65667 € | 438,80 € |
| 270 | 3,52370 € | 951,40 € |
| 510 | 3,42231 € | 1.745,38 € |
| 1.020 | 3,31471 € | 3.381,00 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |

