
HX5020T | |
|---|---|
DigiKey Part Number | HX5020T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HX5020T |
Description | TRANSFORMER MODULE GIGABIT 2PORT |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 1.100" L x 0.297" W (27.94mm x 7.54mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.341" (8.66mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.06 oz (1.71 g) |
Turns Ratio - Primary:Secondary 1:1 |

