
HX5020FNLT | |
|---|---|
DigiKey Part Number | 553-2247-2-ND - Tape & Reel (TR) 553-2247-1-ND - Cut Tape (CT) 553-2247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5020FNLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5020FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.395" W (27.94mm x 10.03mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,01000 € | 15,01 € |
| 10 | 13,52100 € | 135,21 € |
| 25 | 12,96560 € | 324,14 € |
| 50 | 12,55800 € | 627,90 € |
| 100 | 12,16210 € | 1.216,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,65560 € | 2.913,90 € |
| 500 | 11,28508 € | 5.642,54 € |
| 750 | 11,07339 € | 8.305,04 € |
| Unit Price without VAT: | 15,01000 € |
|---|---|
| Unit Price with VAT: | 17,86190 € |

